
Weidmuller 9001280000 technical specifications.
| Lead Free | Lead Free |
| Length | 135mm |
| Mount | Wire |
| RoHS Compliant | Yes |
| Series | Mini-duro-stripax® |
| Weight | 110g |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9001280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
