Weidmuller 9001530000 technical specifications.
| Length | 25mm |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9001530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.