Weidmuller 9001540000 technical specifications.
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 135mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 135g |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9001540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.