Weidmuller 9003760000 technical specifications.
| Color | Grey |
| Length | 85mm |
| Package Quantity | 1 |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9003760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.