
Weidmuller 9004050000 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Height | 90mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 0.049g |
| Width | 30mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9004050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
