Weidmuller 9004260000 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Height | 120mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Brass |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 5.01g |
| Width | 80mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9004260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.