Weidmuller 900428 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Plastic |
| Jacket Material | Nylon |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 900428 to view detailed technical specifications.
No datasheet is available for this part.