Weidmuller 9004500000 technical specifications.
| Lead Free | Contains Lead |
| Length | 167mm |
| Mount | Pluggable |
| Radiation Hardening | No |
| Shape | Circular |
| Weight | 227g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9004500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.