
Weidmuller 9008330000 technical specifications.
| Lead Free | Contains Lead |
| Length | 208mm |
| Mount | Slot |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 3.5mm |
| Thickness | 600um |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9008330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
