
Weidmuller 9008380000 technical specifications.
| Lead Free | Lead Free |
| Length | 205mm |
| Mount | Slot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 3mm |
| Thickness | 500um |
| Weight | 37g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9008380000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
