Weidmuller 9008580000 technical specifications.
| Length | 220mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SDIK |
| Weight | 104g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9008580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.