The Weidmuller 9009020000 is a lead free connector with a length of 248mm and a size of 4.5mm. It is designed for screw mount and has a thickness of 800um and a width of 4.5mm. The connector is packaged in bulk and has a weight of 65g. It is not radiation hardened.
Weidmuller 9009020000 technical specifications.
| Lead Free | Lead Free |
| Length | 248mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 4.5mm |
| Thickness | 800um |
| Weight | 65g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9009020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.