
Weidmuller 9011360000 technical specifications.
| Length | 200mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 415g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9011360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.