Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Weidmuller 9013080000 technical specifications.

General

Lead Free
Lead Free
Length
200mm
Package Quantity
1
Radiation Hardening
No
RoHS Compliant
Yes
Weight
438g

Compliance

RoHS
Compliant

Datasheet

Weidmuller 9013080000 Datasheet

Download the complete datasheet for Weidmuller 9013080000 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.