Weidmuller 9013260000 technical specifications.
| Length | 200mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 438g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9013260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.