The Giant Gecko ARM microcontroller features a 1MB FLASH memory and supports multiple interfaces including I2C, SPI, and USB. It has a core architecture of ARM and is available in a QFN package. The device operates within a temperature range of -40°C to 85°C and is suitable for applications requiring a high number of I/Os, with 50 available. The Giant Gecko microcontroller also includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access.
Weidmuller 9013600000 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Length | 250mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Giant Gecko |
| Weight | 730g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9013600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.