Weidmuller 9014140000 technical specifications.
| Lead Free | Lead Free |
| Length | 205mm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 445g |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9014140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.