
Weidmuller 9017270000 technical specifications.
| Length | 650mm |
| Material | Steel |
| Package Quantity | 1 |
| Weight | 1140g |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9017270000 to view detailed technical specifications.
No datasheet is available for this part.