The Weidmuller 9017560000 is an ARM-based microcontroller with 1MB of FLASH memory and 53 I/Os. It features a TQFP package and operates over a temperature range of -40°C to 85°C. The device includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, DMA, and LCD support. It also supports multiple interfaces including I2C, SPI, IrDA, UART, and USART. The microcontroller is packaged on a tape and reel for easy handling.
Weidmuller 9017560000 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | Giant Gecko |
| Weight | 35.4g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9017560000 to view detailed technical specifications.
No datasheet is available for this part.