The Weidmuller Giant Gecko microcontroller is a compact device that features an ARM core architecture and a range of interfaces, including I2C, SPI, IrDA, UART, USART, and EBI/EMI. It has a substantial memory capacity of 512 kilobytes, which is stored in a flash memory type. The device is packaged in a 28mm x 28mm LQFP package and is available in quantities of 1000 units. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and weighs 34 grams. The Giant Gecko microcontroller also includes a variety of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as support for direct memory access and liquid crystal display.
Weidmuller 9017580000 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | Giant Gecko |
| Weight | 34g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9017580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.