The Weidmuller 9017630000 is a microcontroller with a core architecture based on ARM, featuring 1MB of FLASH memory and 53 I/Os. It operates within a temperature range of -40°C to 85°C and is available in a TQFP package. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, direct memory access, and liquid crystal display support. The microcontroller is supplied on a cut tape package with a weight of 36.6g and dimensions of 28mm in length and width.
Weidmuller 9017630000 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | Giant Gecko |
| Weight | 36.6g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9017630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.