Weidmuller 9017650000 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | Giant Gecko |
| Weight | 34.5g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9017650000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.