The Weidmuller Giant Gecko microcontroller features an ARM core architecture and supports multiple interfaces, including I2C, SPI, and UART. It has 1MB of FLASH memory and 86 I/Os. The device operates over a temperature range of -40°C to 85°C and is available in a 1000-unit tape and reel package.
Weidmuller 9017660000 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | Giant Gecko |
| Weight | 32.9g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9017660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.