The Weidmuller 9017760000 is a TQFP packaged microcontroller with a 1MB FLASH memory and ARM core architecture. It features a range of interfaces including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 85°C and has 53 I/Os. It also includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, direct memory access, and LCD support. The microcontroller is available in a tape and reel packaging with a quantity of 1000 units per reel.
Weidmuller 9017760000 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | Giant Gecko |
| Weight | 31.4g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9017760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.