The Giant Gecko microcontroller from Weidmuller features a 1MB FLASH memory, 50 I/Os, and supports various interfaces including I2C, SPI, USB, IrDA, UART, and USART. It has an internal oscillator and is available in a QFN package. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Weidmuller 9017900000 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Length | 200mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Giant Gecko |
| Weight | 423g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9017900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.