Weidmuller 9018550000 technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Height | 90mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 14mm |
| Material | Brass |
| Pin Length | 8mm |
| Weight | 0.094g |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9018550000 to view detailed technical specifications.
No datasheet is available for this part.