The Weidmuller 9018630000 is a 1MB FLASH microcontroller in LQFP package with an ARM core. It features a wide range of interfaces including I2C, SPI, IrDA, UART, USART, and EBI/EMI. The device operates between -40°C and 85°C and has 86 I/Os. It includes peripherals such as brown-out detect/reset, power-on reset, PWM, WDT, DMA, and LCD support. The microcontroller is packaged in cut tape and has a weight of 68g and dimensions of 30mm in length and width.
Weidmuller 9018630000 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | Giant Gecko |
| Weight | 68g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9018630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.