Weidmuller 9018650000 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Height | 90mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 15mm |
| Material | Brass |
| Mount | Cable |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Weight | 0.178g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9018650000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.