Weidmuller 9019040000 technical specifications.
| Approvals | VDE, UR |
| Color | Grey |
| Contact Material | Copper, Tin |
| Height | 108mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 14mm |
| Material | Brass |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Weight | 0.08g |
| Width | 78mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9019040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.