This terminal is made of brass with a tin plating and features a 90mm height and 12mm length. It has a wire/cable gauge of 18AWG and is insulated with PP material. The terminal is lead free and RoHS compliant, with approvals from VDE and UR. It is packaged in a bag with a package quantity of one.
Weidmuller 9019070000 technical specifications.
| Approvals | VDE, UR |
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Height | 90mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.09g |
| Width | 50mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9019070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.