
Insulated ferrule terminal, straight configuration, designed for 10AWG wire/cable. Features a copper, tin-plated contact material and a PP insulation material. Approved by VDE and UR, this terminal is RoHS compliant and lead-free. Supplied in a bag of 100 units, with a pin length of 12mm.
Weidmuller 9019220000 technical specifications.
| Approvals | VDE, UR |
| Package/Case | 100 |
| Color | Yellow |
| Contact Material | Copper, Tin |
| Height | 100mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Brass |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 12mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.36g |
| Width | 70mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9019220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
