Weidmuller 9021180000 technical specifications.
| Approvals | UR |
| Package/Case | 100 |
| Color | White |
| Contact Material | Copper, Tin |
| Height | 90mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.93g |
| Width | 80mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9021180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.