Weidmuller 9021220000 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Height | 70mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.064g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9021220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.