Weidmuller 9021450000 technical specifications.
| Package/Case | 300 |
| Length | 80mm |
| Weight | 342.9g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9021450000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.