Weidmuller 9022400000 technical specifications.
| Package/Case | 300 |
| Length | 74mm |
| Weight | 152g |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9022400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.