Weidmuller 9025410000 technical specifications.
| Diameter | 92mm |
| Height | 25mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Box |
| Weight | 93g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9025410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.