Weidmuller 9025680000 technical specifications.
| Color | Red, Clear |
| Diameter | 92mm |
| Height | 40mm |
| Material | Plastic |
| Mount | Box |
| Series | H-LEERBOX |
| Weight | 0.096lb |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9025680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.