Weidmuller 9025740000 technical specifications.
| Approvals | UR |
| Color | Blue |
| Contact Material | Copper, Tin |
| Height | 94mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.04g |
| Width | 82mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9025740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.