Weidmuller 9025780000 technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Height | 90mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.06g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9025780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.