Weidmuller 9025900000 technical specifications.
| Diameter | 92mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 93g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9025900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
