This yellow brass terminal features copper tin contacts and is insulated with PP material. It measures 170mm in height, 110mm in width, and 14mm in length, with a weight of 0.104g. The terminal is packaged in a bag and is lead free.
Weidmuller 9025970000 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Height | 170mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.104g |
| Width | 110mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9025970000 to view detailed technical specifications.
No datasheet is available for this part.