This red brass terminal is 14mm in length and features 8mm pin length. It is made from lead-free materials and has a PP insulation material. The terminal is packaged individually in a bag and is suitable for use in various applications.
Weidmuller 9025980000 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Height | 150mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.126g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9025980000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.