Weidmuller 9037210000 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Height | 90mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 16mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.12g |
| Width | 80mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9037210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.