Weidmuller 9037220000 technical specifications.
| Color | Orange, White |
| Contact Material | Copper, Tin |
| Height | 90mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 18mm |
| Material | Brass |
| Package Quantity | 1 |
| Pin Length | 12mm |
| Weight | 0.13g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9037220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.