Weidmuller 9046340000 technical specifications.
| Length | 160mm |
| Series | SE TOP |
| Shape | Oval |
| Weight | 251g |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9046340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.