Weidmuller 9046410000 technical specifications.
| Length | 160mm |
| Material | Steel |
| Package Quantity | 1 |
| Series | KSE |
| Shape | Oval |
| Weight | 243g |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9046410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
