Weidmuller 9046420000 technical specifications.
| Length | 200mm |
| Series | KSE |
| Shape | Oval |
| Weight | 325g |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9046420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.