Weidmuller 910638 technical specifications.
| Contact Current Rating | 1.5A |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 24 |
| Number of Positions | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RD |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 910638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.