Weidmuller 911735 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 911735 to view detailed technical specifications.
No datasheet is available for this part.