This 3-position FFC/FPC connector features beige color and nylon insulation material. It has a screw termination and supports wire gauges from 12AWG to 22AWG. The connector is not RoHS compliant and has a flammability rating of UL94 V-2.
Weidmuller 911972 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 911972 to view detailed technical specifications.
No datasheet is available for this part.